Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TU-SLF-002-R22N | |
|---|---|
DigiKey Part Number | 135-TU-SLF-002-R22N-ND |
Manufacturer | |
Manufacturer Product Number | TU-SLF-002-R22N |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Chlorinated Polyethylene (CPE) |
Series | Jacket (Insulation) Diameter 0.514" (13.06mm) |
Packaging Bulk | Tensile Strength 81.6kg |
Part Status Active | Jacket Color Black |
Style Standard | Bend Radius 130.56mm |
Type Singlemode | Operating Temperature -50°C ~ 70°C |
Core Diameter 8.2µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TU-SLF-004-R22N | Belden Inc. | 0 | 135-TU-SLF-004-R22N-ND | 1,57000 € | Parametric Equivalent |
| TU-SLF-006-R22N | Belden Inc. | 0 | 135-TU-SLF-006-R22N-ND | 1,58000 € | Parametric Equivalent |
| TU-SLG-008-R22N | Belden Inc. | 0 | 135-TU-SLG-008-R22N-ND | 1,71000 € | Parametric Equivalent |
| TU-SLG-012-R22N | Belden Inc. | 0 | 135-TU-SLG-012-R22N-ND | 1,94000 € | Parametric Equivalent |
| TU-SLG-024-R22N | Belden Inc. | 0 | 135-TU-SLG-024-R22N-ND | 3,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |









