Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RV6IJ2UTE-S1 | |
|---|---|
DigiKey Part Number | BEL32900-ND |
Manufacturer | |
Manufacturer Product Number | RV6IJ2UTE-S1 |
Description | INDUS REVCONN CAT6 JACK TEAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,34000 € | 44,34 € |
| 10 | 37,69200 € | 376,92 € |
| 25 | 35,33280 € | 883,32 € |
| 50 | 33,64760 € | 1.682,38 € |
| 100 | 32,04340 € | 3.204,34 € |
| 250 | 30,32460 € | 7.581,15 € |
| Unit Price without VAT: | 44,34000 € |
|---|---|
| Unit Price with VAT: | 52,76460 € |







