RV6IJ2UEW-B24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 773,33000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 3
Unit Price: 43,95000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 773,33000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 6
Unit Price: 44,34000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 44,34000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 773,33000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 44,34000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 773,33000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 44,34000 €
Datasheet
Data Tuff Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Tuff Series
Data Tuff Series
RV6IJ2UEW-B24-VIEW-A

RV6IJ2UEW-B24

DigiKey Part Number
BEL32922-ND
Manufacturer
Manufacturer Product Number
RV6IJ2UEW-B24
Description
INDUS REVCONN CAT6 JACK E-WHI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Down
Contact Material
Nickel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1766,48000 €766,48 €
10684,62100 €6.846,21 €
Manufacturers Standard Package
Unit Price without VAT:766,48000 €
Unit Price with VAT:912,11120 €