Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FPSLU4F001M | |
|---|---|
DigiKey Part Number | BEL21400-ND |
Manufacturer | |
Manufacturer Product Number | FPSLU4F001M |
Description | FXPC OS2 4_LD_UNI MPO8_F 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Blue | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,48000 € | 297,48 € |
| Unit Price without VAT: | 297,48000 € |
|---|---|
| Unit Price with VAT: | 354,00120 € |

