Image for FPSLD4F001M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLD4F001M

DigiKey Part Number
BEL21397-ND
Manufacturer
Manufacturer Product Number
FPSLD4F001M
Description
FXPC OS2 4_LC_DX MPO8_F 1M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Trunk
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,26000 €283,26 €
Manufacturers Standard Package
Unit Price without VAT:283,26000 €
Unit Price with VAT:337,07940 €