Parametric Equivalent
Parametric Equivalent

FP4NFNF015M | |
|---|---|
DigiKey Part Number | BEL21001-ND |
Manufacturer | |
Manufacturer Product Number | FP4NFNF015M |
Description | FXPC OM4 MPO24_F-MPO24_F 15M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 49.2' (15.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector MPO | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP44F4F015M | Belden Inc. | 0 | BEL21011-ND | 324,89000 € | Parametric Equivalent |
| FP4MFMF015M | Belden Inc. | 0 | BEL20951-ND | 324,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,74000 € | 555,74 € |
| Unit Price without VAT: | 555,74000 € |
|---|---|
| Unit Price with VAT: | 661,33060 € |

