
FP44F4F015M | |
|---|---|
DigiKey Part Number | BEL21011-ND |
Manufacturer | |
Manufacturer Product Number | FP44F4F015M |
Description | FXPC OM4 MPO8_F MPO8_F 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 49.2' (15.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector MPO | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,89000 € | 324,89 € |
| Unit Price without VAT: | 324,89000 € |
|---|---|
| Unit Price with VAT: | 386,61910 € |

