FP3LULU015M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 51,26000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 55,13000 €
Datasheet
Image for FP3LULU015M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LULU015M

DigiKey Part Number
BEL19671-ND
Manufacturer
Manufacturer Product Number
FP3LULU015M
Description
FXPC OM3 LD_UNI LD_UNI 15M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Aqua
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,44000 €57,44 €
Manufacturers Standard Package
Unit Price without VAT:57,44000 €
Unit Price with VAT:68,35360 €