Parametric Equivalent
Parametric Equivalent

FP3LDLD015M | |
|---|---|
DigiKey Part Number | BEL19119-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDLD015M |
Description | FXPC OM3 LC_DX LC_DX 15M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 49.2' (15.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LDLD015ML | Belden Inc. | 0 | BEL19120-ND | 54,44000 € | Parametric Equivalent |
| FP3LULU015M | Belden Inc. | 0 | BEL19671-ND | 56,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,62000 € | 50,62 € |
| Unit Price without VAT: | 50,62000 € |
|---|---|
| Unit Price with VAT: | 60,23780 € |

