Parametric Equivalent
Parametric Equivalent

FP3LDLD002ML | |
|---|---|
DigiKey Part Number | BEL19172-ND |
Manufacturer | |
Manufacturer Product Number | FP3LDLD002ML |
Description | FXPC OM3 LC_DX LC_DX 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LDLD002M | Belden Inc. | 0 | BEL19171-ND | 31,40000 € | Parametric Equivalent |
| FP3LULU002M | Belden Inc. | 0 | BEL19685-ND | 37,75000 € | Parametric Equivalent |
| N820X-02M | Eaton Tripp Lite | 5 | 95-N820X-02M-ND | 18,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,93000 € | 31,93 € |
| Unit Price without VAT: | 31,93000 € |
|---|---|
| Unit Price with VAT: | 37,99670 € |



