FP3LDLD002M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 31,93000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 37,75000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 5
Unit Price: 18,96000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LDLD002M

DigiKey Part Number
BEL19171-ND
Manufacturer
Manufacturer Product Number
FP3LDLD002M
Description
FXPC OM3 LC_DX LC_DX 2M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Belden Inc.
Type
Multimode, Duplex, OM3
Series
Color - Connectors
Aqua
Packaging
Bulk
Insertion Loss
0.25dB
Part Status
Active
Return Loss
30dB
1st Connector
LC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
LC Duplex
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP3LDLD002MLBelden Inc.0BEL19172-ND31,93000 €Parametric Equivalent
FP3LULU002MBelden Inc.0BEL19685-ND37,75000 €Parametric Equivalent
N820X-02MEaton Tripp Lite595-N820X-02M-ND18,96000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,40000 €31,40 €
Manufacturers Standard Package
Unit Price without VAT:31,40000 €
Unit Price with VAT:37,36600 €