FM44MB8010MPUEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3.011,14000 €
Image for FM44MB8010MPUEE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM44MB8010MPUEE

DigiKey Part Number
135-FM44MB8010MPUEE-ND
Manufacturer
Manufacturer Product Number
FM44MB8010MPUEE
Description
FMT OM4 MPO8(M-M) B 64F 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125 32.8' (10.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, OM4
Packaging
Bulk
Bend Radius
87mm
Part Status
Active
Color - Cable
Violet
1st Connector
MPO-12 (8)
Color - Connectors
Violet
2nd Connector
MPO-12 (8)
Insertion Loss
0.20dB
Cable Diameter
0.34" (8.7mm)
Return Loss
30dB
Cable Type
Trunk
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FM44MB8010MBelden Inc.0135-FM44MB8010M-ND3.011,14000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.011,14000 €3.011,14 €
Manufacturers Standard Package
Unit Price without VAT:3.011,14000 €
Unit Price with VAT:3.583,25660 €