FM44MB8010M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 2.481,52000 €
Image for FM44MB8010M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM44MB8010M

DigiKey Part Number
135-FM44MB8010M-ND
Manufacturer
Manufacturer Product Number
FM44MB8010M
Description
FMT OM4 MPO8(M-M) B 64F 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125 32.8' (10.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO-12 (8)
2nd Connector
MPO-12 (8)
Cable Diameter
0.34" (8.7mm)
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
87mm
Color - Cable
Violet
Color - Connectors
Violet
Insertion Loss
0.20dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.481,52000 €2.481,52 €
Manufacturers Standard Package
Unit Price without VAT:2.481,52000 €
Unit Price with VAT:2.953,00880 €