
DEIP184U | |
|---|---|
DigiKey Part Number | 135-DEIP184U-ND |
Manufacturer | |
Manufacturer Product Number | DEIP184U |
Description | 4 PRS #18 FLRST FLRST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 18 AWG 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.312" (7.92mm) |
Packaging Bulk | Length 2000.0' (609.6m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 450 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/26 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEIP184F | Belden Inc. | 0 | 135-DEIP184F-ND | 1,42010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15934 € | 2.318,68 € |
| Unit Price without VAT: | 1,15934 € |
|---|---|
| Unit Price with VAT: | 1,37961 € |


