
DEIP184F | |
|---|---|
DigiKey Part Number | 135-DEIP184F-ND |
Manufacturer | |
Manufacturer Product Number | DEIP184F |
Description | DE IN #18 4PR CMP FS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 18 AWG 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.316" (8.03mm) |
Mfr | Length 2000.0' (609.6m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Voltage 450 V |
Cable Type | Operating Temperature 0°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/26 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEIP184U | Belden Inc. | 0 | 135-DEIP184U-ND | 1,15934 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,42010 € | 8.520,60 € |
| Unit Price without VAT: | 1,42010 € |
|---|---|
| Unit Price with VAT: | 1,68992 € |


