Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6T1103003 | |
|---|---|
DigiKey Part Number | BEL14309-ND |
Manufacturer | |
Manufacturer Product Number | C6T1103003 |
Description | CAT6+ TRACEABLE PCORD ORG 3FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-003-OR | Eaton Tripp Lite | 974 | TL925-ND | 4,43000 € | Parametric Equivalent |
| N6PAT3ORS | StarTech.com | 0 | 5214-N6PAT3ORS-ND | 5,86000 € | Parametric Equivalent |
| N6PATCH3OR | StarTech.com | 28 | 5214-N6PATCH3OR-ND | 4,88000 € | Parametric Equivalent |
| UTP28SP3OR | Panduit Corp | 1 | 298-16444-ND | 15,37000 € | Parametric Equivalent |
| UTPKSP3OR | Panduit Corp | 0 | UTPKSP3OR-ND | 15,81200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 10 | 15,11500 € | 151,15 € |
| 25 | 14,16880 € | 354,22 € |
| 50 | 13,49280 € | 674,64 € |
| 100 | 12,84910 € | 1.284,91 € |
| 250 | 12,04540 € | 3.011,35 € |
| 500 | 11,47116 € | 5.735,58 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |






