8920 0101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9986 0091000

DigiKey Part Number
BEL4322-1000-ND
Manufacturer
Manufacturer Product Number
9986 0091000
Description
HOOK-UP STRND 28AWG WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,46781 €467,81 €
2.0000,44461 €889,22 €
3.0000,43147 €1.294,41 €
5.0000,41537 €2.076,85 €
7.0000,40502 €2.835,14 €
10.0000,39428 €3.942,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46781 €
Unit Price with VAT:0,55669 €