
9985 010100 | |
|---|---|
DigiKey Part Number | BEL1185-100-ND |
Manufacturer | |
Manufacturer Product Number | 9985 010100 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,41000 € | 91,41 € |
| 2 | 86,98500 € | 173,97 € |
| 3 | 84,48000 € | 253,44 € |
| 5 | 81,41600 € | 407,08 € |
| 7 | 79,44571 € | 556,12 € |
| 10 | 77,40400 € | 774,04 € |
| Unit Price without VAT: | 91,41000 € |
|---|---|
| Unit Price with VAT: | 108,77790 € |











