
9985 008100 | |
|---|---|
DigiKey Part Number | BEL3814-100-ND |
Manufacturer | |
Manufacturer Product Number | 9985 008100 |
Description | HOOK-UP STRND 26AWG GRY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Gray 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,32000 € | 89,32 € |
| 2 | 84,99500 € | 169,99 € |
| 3 | 82,55667 € | 247,67 € |
| 5 | 79,55800 € | 397,79 € |
| 7 | 77,63571 € | 543,45 € |
| 10 | 75,63900 € | 756,39 € |
| 25 | 70,70040 € | 1.767,51 € |
| 50 | 67,13860 € | 3.356,93 € |
| 100 | 63,71950 € | 6.371,95 € |
| Unit Price without VAT: | 89,32000 € |
|---|---|
| Unit Price with VAT: | 106,29080 € |







