
9984 005100 | |
|---|---|
DigiKey Part Number | BEL3809-100-ND |
Manufacturer | |
Manufacturer Product Number | 9984 005100 |
Description | HOOK-UP STRND 24AWG GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,91480 € | 91,48 € |
| Unit Price without VAT: | 0,91480 € |
|---|---|
| Unit Price with VAT: | 1,08861 € |

