
9980 0101000 | |
|---|---|
DigiKey Part Number | BEL4271-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9980 0101000 |
Description | HOOK-UP STRND 16AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/28 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.194,81000 € | 1.194,81 € |
| 2 | 1.135,15000 € | 2.270,30 € |
| 3 | 1.101,36667 € | 3.304,10 € |
| 5 | 1.059,94600 € | 5.299,73 € |
| 7 | 1.033,33000 € | 7.233,31 € |
| Unit Price without VAT: | 1.194,81000 € |
|---|---|
| Unit Price with VAT: | 1.421,82390 € |


