
9976 009100 | |
|---|---|
DigiKey Part Number | BEL3788-100-ND |
Manufacturer | |
Manufacturer Product Number | 9976 009100 |
Description | HOOK-UP SOLID 26AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58090 € | 58,09 € |
| 200 | 0,55285 € | 110,57 € |
| 300 | 0,53700 € | 161,10 € |
| 500 | 0,51752 € | 258,76 € |
| 700 | 0,50504 € | 353,53 € |
| 1.000 | 0,49207 € | 492,07 € |
| 2.500 | 0,46000 € | 1.150,00 € |
| 5.000 | 0,43687 € | 2.184,35 € |
| 10.000 | 0,41467 € | 4.146,70 € |
| Unit Price without VAT: | 0,58090 € |
|---|---|
| Unit Price with VAT: | 0,69127 € |




