
9912 003250 | |
|---|---|
DigiKey Part Number | BEL4359250-ND |
Manufacturer | |
Manufacturer Product Number | 9912 003250 |
Description | HOOK-UP STRND 12AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Orange 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -25°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,25292 € | 813,23 € |
| 500 | 3,09052 € | 1.545,26 € |
| 750 | 2,99860 € | 2.248,95 € |
| 1.250 | 2,88586 € | 3.607,33 € |
| 1.750 | 2,81345 € | 4.923,54 € |
| 2.500 | 2,74300 € | 6.857,50 € |
| Unit Price without VAT: | 3,25292 € |
|---|---|
| Unit Price with VAT: | 3,87097 € |



