
9912 001100 | |
|---|---|
DigiKey Part Number | BEL3755-100-ND |
Manufacturer | |
Manufacturer Product Number | 9912 001100 |
Description | HOOK-UP STRND 12AWG BROWN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -25°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,88000 € | 509,88 € |
| 2 | 484,71000 € | 969,42 € |
| 3 | 470,46000 € | 1.411,38 € |
| 5 | 452,99600 € | 2.264,98 € |
| 7 | 441,77857 € | 3.092,45 € |
| 10 | 430,12700 € | 4.301,27 € |
| Unit Price without VAT: | 509,88000 € |
|---|---|
| Unit Price with VAT: | 606,75720 € |


