9908 010100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9908 010100

DigiKey Part Number
BEL3752-100-ND
Manufacturer
Manufacturer Product Number
9908 010100
Description
HOOK-UP STRND 8AWG BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 84/27 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
84/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015/1283
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.263,42000 €1.263,42 €
21.200,28500 €2.400,57 €
31.164,53667 €3.493,61 €
51.120,69400 €5.603,47 €
71.092,52429 €7.647,67 €
Manufacturers Standard Package
Unit Price without VAT:1.263,42000 €
Unit Price with VAT:1.503,46980 €