
9908 009100 | |
|---|---|
DigiKey Part Number | BEL3751-100-ND |
Manufacturer | |
Manufacturer Product Number | 9908 009100 |
Description | HOOK-UP STRND 8AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 84/27 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 84/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015/1283 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,37510 € | 1.237,51 € |
| 200 | 11,75410 € | 2.350,82 € |
| 300 | 11,40253 € | 3.420,76 € |
| 500 | 10,97130 € | 5.485,65 € |
| 700 | 10,71851 € | 7.502,96 € |
| Unit Price without VAT: | 12,37510 € |
|---|---|
| Unit Price with VAT: | 14,72637 € |


