
9899 010100 | |
|---|---|
DigiKey Part Number | BEL1736-100-ND |
Manufacturer | |
Manufacturer Product Number | 9899 010100 |
Description | TEST LEAD 18AWG 5000V BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.048" (1.22mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1855 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37910 € | 237,91 € |
| 200 | 2,26240 € | 452,48 € |
| 300 | 2,19630 € | 658,89 € |
| 500 | 2,11530 € | 1.057,65 € |
| 700 | 2,06327 € | 1.444,29 € |
| 1.000 | 2,00925 € | 2.009,25 € |
| 2.500 | 1,87554 € | 4.688,85 € |
| Unit Price without VAT: | 2,37910 € |
|---|---|
| Unit Price with VAT: | 2,83113 € |






