
9841 060500 | |
|---|---|
DigiKey Part Number | BEL1824-500-ND |
Manufacturer | |
Manufacturer Product Number | 9841 060500 |
Description | CABLE 2COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,60220 € | 1.301,10 € |
| 1.000 | 2,47135 € | 2.471,35 € |
| 1.500 | 2,39724 € | 3.595,86 € |
| 2.500 | 2,30633 € | 5.765,82 € |
| 3.500 | 2,28006 € | 7.980,21 € |
| Unit Price without VAT: | 2,60220 € |
|---|---|
| Unit Price with VAT: | 3,09662 € |


