
9841 060100 | |
|---|---|
DigiKey Part Number | BEL1822-100-ND |
Manufacturer | |
Manufacturer Product Number | 9841 060100 |
Description | CABLE 2CON 24AWG CHROM SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,43790 € | 343,79 € |
| 200 | 3,26840 € | 653,68 € |
| 300 | 3,17250 € | 951,75 € |
| 500 | 3,05488 € | 1.527,44 € |
| 700 | 2,97933 € | 2.085,53 € |
| 1.000 | 2,90086 € | 2.900,86 € |
| 2.500 | 2,70900 € | 6.772,50 € |
| Unit Price without VAT: | 3,43790 € |
|---|---|
| Unit Price with VAT: | 4,09110 € |










