
9366 0601000 | |
|---|---|
DigiKey Part Number | BEL2302-ND 135-93660601000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9366 0601000 |
Description | CABLE 3COND 16AWG CHRM SHD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 51Ohms ±1% 35W Through Hole Resistor Radial Drain Wire, Rip Cord Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad) | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 5 | 8,23400 € | 41,17 € |
| 10 | 7,83800 € | 78,38 € |
| 25 | 7,34000 € | 183,50 € |
| 50 | 6,98140 € | 349,07 € |
| 100 | 6,63740 € | 663,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22951 € | 4.229,51 € |
| 2.000 | 4,06468 € | 8.129,36 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |



