
9316 060U500 | |
|---|---|
DigiKey Part Number | BEL1152-500-ND |
Manufacturer | |
Manufacturer Product Number | 9316 060U500 |
Description | CABLE 2CON 16AWG CHROME SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,80878 € | 1.404,39 € |
| 1.000 | 2,66736 € | 2.667,36 € |
| 1.500 | 2,58727 € | 3.880,91 € |
| 2.500 | 2,48903 € | 6.222,57 € |
| Unit Price without VAT: | 2,80878 € |
|---|---|
| Unit Price with VAT: | 3,34245 € |




