
8919 002100 | |
|---|---|
DigiKey Part Number | BEL3736-100-ND |
Manufacturer | |
Manufacturer Product Number | 8919 002100 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,42340 € | 142,34 € |
| 200 | 1,35395 € | 270,79 € |
| 300 | 1,31463 € | 394,39 € |
| 500 | 1,26650 € | 633,25 € |
| 700 | 1,23557 € | 864,90 € |
| 1.000 | 1,20346 € | 1.203,46 € |
| 2.500 | 1,12401 € | 2.810,03 € |
| 5.000 | 1,06669 € | 5.333,45 € |
| Unit Price without VAT: | 1,42340 € |
|---|---|
| Unit Price with VAT: | 1,69385 € |





