
8916 001100 | |
|---|---|
DigiKey Part Number | BEL3728-100-ND |
Manufacturer | |
Manufacturer Product Number | 8916 001100 |
Description | HOOK-UP STRND 14AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,11000 € | 337,11 € |
| 2 | 320,56000 € | 641,12 € |
| 3 | 311,18667 € | 933,56 € |
| 5 | 299,70400 € | 1.498,52 € |
| 7 | 292,32857 € | 2.046,30 € |
| 10 | 284,66700 € | 2.846,67 € |
| 25 | 265,70920 € | 6.642,73 € |
| Unit Price without VAT: | 337,11000 € |
|---|---|
| Unit Price with VAT: | 401,16090 € |




