
8916 013100 | |
|---|---|
DigiKey Part Number | BEL1722-100-ND |
Manufacturer | |
Manufacturer Product Number | 8916 013100 |
Description | HOOK-UP STRND 14AWG BLUE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.033" (0.84mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,99000 € | 344,99 € |
| 2 | 328,05000 € | 656,10 € |
| 3 | 318,46000 € | 955,38 € |
| 5 | 306,70600 € | 1.533,53 € |
| 7 | 299,15857 € | 2.094,11 € |
| 10 | 291,32000 € | 2.913,20 € |
| Unit Price without VAT: | 344,99000 € |
|---|---|
| Unit Price with VAT: | 410,53810 € |






