
8899 010U500 | |
|---|---|
DigiKey Part Number | BEL1932-500-ND |
Manufacturer | |
Manufacturer Product Number | 8899 010U500 |
Description | TEST LEAD 18AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.049" (1.24mm) | |
Length | 500.0' (152.4m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76052 € | 880,26 € |
| 1.000 | 1,67248 € | 1.672,48 € |
| 1.500 | 1,62264 € | 2.433,96 € |
| 2.500 | 1,56151 € | 3.903,78 € |
| 3.500 | 1,52223 € | 5.327,81 € |
| 5.000 | 1,49830 € | 7.491,50 € |
| Unit Price without VAT: | 1,76052 € |
|---|---|
| Unit Price with VAT: | 2,09502 € |










