


8899 009100 | |
|---|---|
DigiKey Part Number | BEL1820-100-ND |
Manufacturer | |
Manufacturer Product Number | 8899 009100 |
Description | TEST LEAD 18AWG WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 White 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.049" (1.24mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63530 € | 263,53 € |
| 200 | 2,50580 € | 501,16 € |
| 300 | 2,43250 € | 729,75 € |
| 500 | 2,34266 € | 1.171,33 € |
| 700 | 2,28496 € | 1.599,47 € |
| 1.000 | 2,22503 € | 2.225,03 € |
| 2.500 | 2,07672 € | 5.191,80 € |
| Unit Price without VAT: | 2,63530 € |
|---|---|
| Unit Price with VAT: | 3,13601 € |






