MFG_8761-0601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8761 06010000

DigiKey Part Number
135-876106010000-DS-ND
Manufacturer
Manufacturer Product Number
8761 06010000
Description
CABLE 2COND 22AWG CHROME FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Chrome
Ratings
UL Style 2092
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
10000' (3048.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.108
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,82000 €2,82 €
52,51400 €12,57 €
102,39300 €23,93 €
252,24320 €56,08 €
502,13480 €106,74 €
1002,03120 €203,12 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €