
8761 0601000 | |
|---|---|
DigiKey Part Number | BEL1533-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8761 0601000 |
Description | CABLE 2COND 22AWG CHROME SHD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20484 € | 1.204,84 € |
| 2.000 | 1,14428 € | 2.288,56 € |
| 3.000 | 1,10998 € | 3.329,94 € |
| 5.000 | 1,06791 € | 5.339,55 € |
| 7.000 | 1,05317 € | 7.372,19 € |
| Unit Price without VAT: | 1,20484 € |
|---|---|
| Unit Price with VAT: | 1,43376 € |







