
8723 060U1000 | |
|---|---|
DigiKey Part Number | 8723060U1000-ND |
Manufacturer | |
Manufacturer Product Number | 8723 060U1000 |
Description | MULTI-PAIR 4COND 22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23526 € | 1.235,26 € |
| 2.000 | 1,17315 € | 2.346,30 € |
| 3.000 | 1,13797 € | 3.413,91 € |
| 5.000 | 1,09483 € | 5.474,15 € |
| 7.000 | 1,08178 € | 7.572,46 € |
| Unit Price without VAT: | 1,23526 € |
|---|---|
| Unit Price with VAT: | 1,46996 € |











