MS3106A-14S-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS3106A-14S-5S
MS3106A14S-5S
MS3106A14S-5S

MS3106A14S-5S

DigiKey Part Number
AMS3106A-14S-5S-ND
Manufacturer
Manufacturer Product Number
MS3106A14S-5S
Description
CONN PLUG FMALE 5P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,82000 €16,82 €
1014,29900 €142,99 €
2513,40280 €335,07 €
5012,76340 €638,17 €
10012,15450 €1.215,45 €
25011,39420 €2.848,55 €
50010,85108 €5.425,54 €
Manufacturers Standard Package
Unit Price without VAT:16,82000 €
Unit Price with VAT:20,01580 €