Red Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8530 002100

DigiKey Part Number
BEL1704-100-ND
Manufacturer
Manufacturer Product Number
8530 002100
Description
HOOK-UP SOLID 22AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Red 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,04660 €104,66 €
2000,99575 €199,15 €
3000,96697 €290,09 €
5000,93170 €465,85 €
7000,90904 €636,33 €
1.0000,88552 €885,52 €
2.5000,82732 €2.068,30 €
5.0000,78535 €3.926,75 €
10.0000,75649 €7.564,90 €
Manufacturers Standard Package
Unit Price without VAT:1,04660 €
Unit Price with VAT:1,24545 €