
8524 0101000 | |
|---|---|
DigiKey Part Number | BEL1696-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8524 0101000 |
Description | HOOK-UP STRND 22AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64918 € | 649,18 € |
| 2.000 | 0,61684 € | 1.233,68 € |
| 3.000 | 0,59853 € | 1.795,59 € |
| 5.000 | 0,57608 € | 2.880,40 € |
| 7.000 | 0,56165 € | 3.931,55 € |
| 10.000 | 0,54667 € | 5.466,70 € |
| Unit Price without VAT: | 0,64918 € |
|---|---|
| Unit Price with VAT: | 0,77252 € |



