
8504 003100 | |
|---|---|
DigiKey Part Number | BEL1651-100-ND |
Manufacturer | |
Manufacturer Product Number | 8504 003100 |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,02630 € | 102,63 € |
| 200 | 0,97640 € | 195,28 € |
| 300 | 0,94820 € | 284,46 € |
| 500 | 0,91360 € | 456,80 € |
| 700 | 0,89139 € | 623,97 € |
| 1.000 | 0,86833 € | 868,33 € |
| 2.500 | 0,81128 € | 2.028,20 € |
| 5.000 | 0,77014 € | 3.850,70 € |
| 10.000 | 0,74073 € | 7.407,30 € |
| Unit Price without VAT: | 1,02630 € |
|---|---|
| Unit Price with VAT: | 1,22130 € |





