
8503 0101000 | |
|---|---|
DigiKey Part Number | BEL1648-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8503 0101000 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,78000 € | 637,78 € |
| 2 | 606,21500 € | 1.212,43 € |
| 3 | 588,34000 € | 1.765,02 € |
| 5 | 566,42400 € | 2.832,12 € |
| 7 | 552,35000 € | 3.866,45 € |
| 10 | 537,72700 € | 5.377,27 € |
| Unit Price without VAT: | 637,78000 € |
|---|---|
| Unit Price with VAT: | 758,95820 € |


