Brown Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83010 001100

DigiKey Part Number
BEL1220-100-ND
Manufacturer
Manufacturer Product Number
83010 001100
Description
HOOK-UP STRND 16AWG BROWN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,22920 €222,92 €
2002,11975 €423,95 €
3002,05773 €617,32 €
5002,02614 €1.013,07 €
Manufacturers Standard Package
Unit Price without VAT:2,22920 €
Unit Price with VAT:2,65275 €
Alternate Color
HOOK-UP STRND 16AWG RED 100'
In-Stock: 26
Unit Price: 267,64000 €
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 62
Unit Price: 267,64000 €
HOOK-UP STRND 16AWG ORANGE
In-Stock: 900
Unit Price: 2,62260 €
HOOK-UP STRND 16AWG YELLOW 100'
In-Stock: 1
Unit Price: 267,64000 €
HOOK-UP STRND 16AWG GREEN
In-Stock: 900
Unit Price: 2,62260 €