


8917 005100 | |
|---|---|
DigiKey Part Number | BEL1724-100-ND |
Manufacturer | |
Manufacturer Product Number | 8917 005100 |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,26180 € | 226,18 € |
| 200 | 2,15095 € | 430,19 € |
| 300 | 2,08817 € | 626,45 € |
| 500 | 2,01124 € | 1.005,62 € |
| 700 | 1,96184 € | 1.373,29 € |
| 1.000 | 1,91052 € | 1.910,52 € |
| Unit Price without VAT: | 2,26180 € |
|---|---|
| Unit Price with VAT: | 2,69154 € |










