
83006 009500 | |
|---|---|
DigiKey Part Number | BEL1058-500-ND |
Manufacturer | |
Manufacturer Product Number | 83006 009500 |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24470 € | 622,35 € |
| 1.000 | 1,18276 € | 1.182,76 € |
| 1.500 | 1,14769 € | 1.721,54 € |
| 2.500 | 1,10470 € | 2.761,75 € |
| 3.500 | 1,07707 € | 3.769,74 € |
| 5.000 | 1,04838 € | 5.241,90 € |
| Unit Price without VAT: | 1,24470 € |
|---|---|
| Unit Price with VAT: | 1,48119 € |


