White Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83005 0091000

DigiKey Part Number
BEL1950-1000-ND
Manufacturer
Manufacturer Product Number
83005 0091000
Description
HOOK-UP STRND 22AWG WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,00550 €1.005,50 €
2.0000,95510 €1.910,20 €
3.0000,92655 €2.779,65 €
5.0000,89155 €4.457,75 €
7.0000,86905 €6.083,35 €
Manufacturers Standard Package
Unit Price without VAT:1,00550 €
Unit Price with VAT:1,19655 €
Alternate Color
HOOK-UP STRND 22AWG RED
In-Stock: 14000
Unit Price: 1,00550 €
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 0
Unit Price: 1.037,19000 €
HOOK-UP STRND 22AWG BLACK
In-Stock: 12000
Unit Price: 1,00550 €
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 3100
Unit Price: 1,31940 €