
83003 009500 | |
|---|---|
DigiKey Part Number | BEL4925-500-ND |
Manufacturer | |
Manufacturer Product Number | 83003 009500 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 19/36 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.044" (1.12mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,05862 € | 529,31 € |
| Unit Price without VAT: | 1,05862 € |
|---|---|
| Unit Price with VAT: | 1,25976 € |

