
83003 007100 | |
|---|---|
DigiKey Part Number | BEL3616-100-ND |
Manufacturer | |
Manufacturer Product Number | 83003 007100 |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,30630 € | 130,63 € |
| 200 | 1,24260 € | 248,52 € |
| 300 | 1,20660 € | 361,98 € |
| 500 | 1,16244 € | 581,22 € |
| 700 | 1,13407 € | 793,85 € |
| 1.000 | 1,10465 € | 1.104,65 € |
| 2.500 | 1,03182 € | 2.579,55 € |
| 5.000 | 0,97927 € | 4.896,35 € |
| Unit Price without VAT: | 1,30630 € |
|---|---|
| Unit Price with VAT: | 1,55450 € |








